Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505565-0401Copy
Order Code3864024
Product RangeMicro-Lock Plus 505565 Series
Also Known As5055650401, 5055650401, 505565-0401
Your Part Number
19,392 In Stock
Need more?
102 Delivery in 3-4 Business Days(SG stock)
19,290 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.530 (CNY1.7289) |
| 100+ | CNY1.270 (CNY1.4351) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1000+ | CNY1.100 (CNY1.243) |
Price for:Each
Minimum: 10
Multiple: 10
CNY15.30 (CNY17.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505565-0401Copy
Order Code3864024
Product RangeMicro-Lock Plus 505565 Series
Also Known As5055650401, 5055650401, 505565-0401
Technical Datasheet
Product RangeMicro-Lock Plus 505565 Series
No. of Positions4Ways
Pitch Spacing1.25mm
For Use WithMolex Micro-Lock Plus 505431 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
505565-0401 is a 505565 series Micro-Lock Plus receptacle crimp housing.
- Single row, positive lock, 4 circuits
- UL E29179 approved
- Black resin colour
- Receptacle gender
- PBT resin material
- 1.25mm mating/termination interface pitch
- Operating temperature range from -40° to +105°C
Technical Specifications
Product Range
Micro-Lock Plus 505565 Series
No. of Positions
4Ways
For Use With
Molex Micro-Lock Plus 505431 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000122
