Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505565-0301Copy
Manufacturer Standard Lead Time52 weeks
Order Code3864023
Product RangeMicro-Lock Plus 505565 Series
Also Known As5055650301, 5055650301, 505565-0301
Your Part Number
4,359 In Stock
4,200 more incoming. You can reserve stock now
230 Delivery in 3-4 Business Days(SG stock)
4,129 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.540 (CNY1.7402) |
| 100+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.530 (CNY1.7289) |
Price for:Each
Minimum: 10
Multiple: 10
CNY15.40 (CNY17.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505565-0301Copy
Manufacturer Standard Lead Time52 weeks
Order Code3864023
Product RangeMicro-Lock Plus 505565 Series
Also Known As5055650301, 5055650301, 505565-0301
Technical Datasheet
Product RangeMicro-Lock Plus 505565 Series
No. of Positions3Ways
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Lock Plus 505565 Series
No. of Positions
3Ways
For Use With
Molex Micro-Lock Plus 505431 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088
