Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505448-1091Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel3499771
Cut Tape3499815
Product RangeMicro-Lock Plus 505448 Series
Also Known As5054481091, 5054481091, 505448-1091
Your Part Number
2,500 In Stock
500 more incoming. You can reserve stock now
2,500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.490 | CNY19.49 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.490 (CNY22.0237) |
| 12+ | CNY16.590 (CNY18.7467) |
| 37+ | CNY15.350 (CNY17.3455) |
| 100+ | CNY14.100 (CNY15.933) |
| 250+ | CNY13.820 (CNY15.6166) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY10.070 (CNY11.3791) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505448-1091Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel3499771
Cut Tape3499815
Product RangeMicro-Lock Plus 505448 Series
Also Known As5054481091, 5054481091, 505448-1091
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-Lock Plus 505448 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating1.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
1.5A
Pitch Spacing
1.25mm
No. of Contacts
10Contacts
Product Range
Micro-Lock Plus 505448 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
