Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505432-4001Copy
Order Code2912171
Product RangeMicro-Lock Plus 505432 Series
Also Known AsGTIN UPC EAN: 889056422345
Your Part Number
493 In Stock
Need more?
493 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.460 (CNY5.0398) |
| 100+ | CNY3.900 (CNY4.407) |
| 500+ | CNY3.240 (CNY3.6612) |
| 1000+ | CNY2.900 (CNY3.277) |
| 2000+ | CNY2.840 (CNY3.2092) |
Price for:Each
Minimum: 10
Multiple: 10
CNY44.60 (CNY50.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505432-4001Copy
Order Code2912171
Product RangeMicro-Lock Plus 505432 Series
Also Known AsGTIN UPC EAN: 889056422345
Technical Datasheet
Product RangeMicro-Lock Plus 505432 Series
No. of Positions40Ways
Pitch Spacing1.25mm
For Use WithMolex Micro-Lock Plus 505431 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
Micro-Lock Plus Wire to Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets industry requirements.
- Positive lock
- Inner lock for dual row versions and outer lock for single row versions
- Dual contact terminal design
- Tin-bismuth terminals prevents whiskering for a clean and uninterrupted signal
- Withstands up to 105˚C operating temperature
Applications
Automotive, Consumer Electronics
Technical Specifications
Product Range
Micro-Lock Plus 505432 Series
No. of Positions
40Ways
For Use With
Molex Micro-Lock Plus 505431 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
