Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505432-3601Copy
Manufacturer Standard Lead Time36 weeks
Order Code4003748
Product RangeMicro-Lock Plus 505432 Series
Also Known As5054323601, 5054323601, 505432-3601
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY4.050 (CNY4.5765) |
Price for:Each
Minimum: 400
Multiple: 400
CNY1,620.00 (CNY1,830.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505432-3601Copy
Manufacturer Standard Lead Time36 weeks
Order Code4003748
Product RangeMicro-Lock Plus 505432 Series
Also Known As5054323601, 5054323601, 505432-3601
Technical Datasheet
Product RangeMicro-Lock Plus 505432 Series
No. of Positions36Ways
Pitch Spacing1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Lock Plus 505432 Series
No. of Positions
36Ways
For Use With
Molex Micro-Lock Plus 505431 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
