Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505432-3001Copy
Manufacturer Standard Lead Time33 weeks
Order Code2912170
Product RangeMicro-Lock Plus 505432 Series
Also Known As5054323001, 5054323001, 505432-3001
Your Part Number
4,209 In Stock
Need more?
4,209 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.010 (CNY3.4013) |
| 100+ | CNY2.890 (CNY3.2657) |
| 500+ | CNY2.770 (CNY3.1301) |
| 1000+ | CNY2.700 (CNY3.051) |
Price for:Each
Minimum: 10
Multiple: 10
CNY30.10 (CNY34.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505432-3001Copy
Manufacturer Standard Lead Time33 weeks
Order Code2912170
Product RangeMicro-Lock Plus 505432 Series
Also Known As5054323001, 5054323001, 505432-3001
Technical Datasheet
Product RangeMicro-Lock Plus 505432 Series
No. of Positions30Ways
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Micro-Lock Plus Wire to Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets industry requirements.
- Positive lock
- Inner lock for dual row versions and outer lock for single row versions
- Dual contact terminal design
- Tin-bismuth terminals prevents whiskering for a clean and uninterrupted signal
- Withstands up to 105˚C operating temperature
Applications
Automotive, Consumer Electronics
Technical Specifications
Product Range
Micro-Lock Plus 505432 Series
No. of Positions
30Ways
For Use With
Molex Micro-Lock Plus 505431 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
