Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505432-1401Copy
Manufacturer Standard Lead Time47 weeks
Order Code3864018
Product RangeMicro-Lock Plus 505432 Series
Also Known As5054321401, 5054321401, 505432-1401
Your Part Number
13,191 In Stock
Need more?
13,191 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.230 (CNY2.5199) |
| 100+ | CNY1.980 (CNY2.2374) |
| 500+ | CNY1.820 (CNY2.0566) |
| 1000+ | CNY1.810 (CNY2.0453) |
| 2000+ | CNY1.800 (CNY2.034) |
| 3000+ | CNY1.790 (CNY2.0227) |
Price for:Each
Minimum: 10
Multiple: 10
CNY22.30 (CNY25.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505432-1401Copy
Manufacturer Standard Lead Time47 weeks
Order Code3864018
Product RangeMicro-Lock Plus 505432 Series
Also Known As5054321401, 5054321401, 505432-1401
Technical Datasheet
Product RangeMicro-Lock Plus 505432 Series
No. of Positions14Ways
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Lock Plus 505432 Series
No. of Positions
14Ways
For Use With
Molex Micro-Lock Plus 505431 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005579
