Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505431-1000Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Full Reel2820644
Cut Tape2820764
Product RangeMicro-Lock PLUS 505431 Series
Also Known As5054311000, 5054311000, 505431-1000
Your Part Number
174,504 In Stock
46,000 more incoming. You can reserve stock now
174,504 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.921 | CNY0.92 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.921 (CNY1.0407) |
| 575+ | CNY0.760 (CNY0.8588) |
| 1725+ | CNY0.599 (CNY0.6769) |
| 4600+ | CNY0.438 (CNY0.4949) |
| 11500+ | CNY0.276 (CNY0.3119) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 23000+ | CNY0.274 (CNY0.3096) |
| 69000+ | CNY0.246 (CNY0.278) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505431-1000Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Full Reel2820644
Cut Tape2820764
Product RangeMicro-Lock PLUS 505431 Series
Also Known As5054311000, 5054311000, 505431-1000
Technical Datasheet
Product RangeMicro-Lock PLUS 505431 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingMatte Tin Plated Contacts
Wire Size AWG Min30AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 505431-1000 from Molex is a 505431 series Micro-Lock PLUS receptacle terminal. Suitable for use with 505432, 505565 Micro-Lock PLUS receptacle housing.
- Copper alloy with tin plated terminal
- Crimp or compression style termination interface
- Wire insulation diameter range from 0.78mm to 1.02mm
- Wire size range from 30AWG to 26AWG
- Maximum current per contact is 1.5A
- Maximum voltage is 50V AC (RMS)/DC
Applications
Automotive, Consumer Electronics
Technical Specifications
Product Range
Micro-Lock PLUS 505431 Series
Contact Termination Type
Crimp
Contact Plating
Matte Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Molex Micro-Lock PLUS 505432 & 505565 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069
