Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505406-3460Copy
Order Code2526820
Product RangeCLIK-Mate 505406
Also Known AsGTIN UPC EAN: 889056166836
Your Part Number
219 In Stock
Need more?
219 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.050 (CNY26.0465) |
| 10+ | CNY21.880 (CNY24.7244) |
| 100+ | CNY20.710 (CNY23.4023) |
| 250+ | CNY17.970 (CNY20.3061) |
| 500+ | CNY16.320 (CNY18.4416) |
| 1000+ | CNY15.030 (CNY16.9839) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.05 (CNY26.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505406-3460Copy
Order Code2526820
Product RangeCLIK-Mate 505406
Also Known AsGTIN UPC EAN: 889056166836
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows2Rows
No. of Contacts34Contacts
Connector MountingSurface Mount
Product RangeCLIK-Mate 505406
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount Straight
SVHCNo SVHC (16-Jan-2020)
Product Overview
CLIK-Mate Wire to Board Connectors are designed for applications that require higher pin count connectors to carry more signal lines in less space.
- Positive inner locks
- Reinforced metal solder tabs
- Tuning-fork style contact design
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Contact Termination Type
Surface Mount Straight
Pitch Spacing
1.5mm
No. of Contacts
34Contacts
Product Range
CLIK-Mate 505406
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
