Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505110-3096Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel3862658
Cut Tape3911221
Product RangeEasy-On 505110 Series
Also Known As5051103096, 505110-3096
Your Part Number
18,459 In Stock
Need more?
18,459 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.520 | CNY9.52 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.520 (CNY10.7576) |
| 75+ | CNY7.240 (CNY8.1812) |
| 225+ | CNY7.200 (CNY8.136) |
| 600+ | CNY7.140 (CNY8.0682) |
| 1500+ | CNY7.080 (CNY8.0004) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY6.600 (CNY7.458) |
| 9000+ | CNY6.240 (CNY7.0512) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505110-3096Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel3862658
Cut Tape3911221
Product RangeEasy-On 505110 Series
Also Known As5051103096, 505110-3096
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts30Contacts
Product RangeEasy-On 505110 Series
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Copper Alloy
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
30Contacts
Product Range
Easy-On 505110 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
