Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505110-2096Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel3862657
Cut Tape3911220
Product RangeEasy-On 505110 Series
Also Known As5051102096, 505110-2096
Your Part Number
20,068 In Stock
Need more?
20,068 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.790 | CNY7.79 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.790 (CNY8.8027) |
| 75+ | CNY5.920 (CNY6.6896) |
| 225+ | CNY5.640 (CNY6.3732) |
| 600+ | CNY5.590 (CNY6.3167) |
| 1500+ | CNY5.540 (CNY6.2602) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY5.380 (CNY6.0794) |
| 9000+ | CNY4.840 (CNY5.4692) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505110-2096Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel3862657
Cut Tape3911220
Product RangeEasy-On 505110 Series
Also Known As5051102096, 505110-2096
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts20Contacts
Product RangeEasy-On 505110 Series
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Copper Alloy
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
20Contacts
Product Range
Easy-On 505110 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
