Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505110-0792Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel3862649
Cut Tape3911212
Product RangeEasy-On 505110 Series
Also Known As5051100792, 505110-0792
Your Part Number
19,674 In Stock
Need more?
19,674 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.930 | CNY4.93 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.930 (CNY5.5709) |
| 75+ | CNY3.760 (CNY4.2488) |
| 225+ | CNY3.580 (CNY4.0454) |
| 600+ | CNY3.190 (CNY3.6047) |
| 1500+ | CNY3.040 (CNY3.4352) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.980 (CNY3.3674) |
| 9000+ | CNY2.670 (CNY3.0171) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505110-0792Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel3862649
Cut Tape3911212
Product RangeEasy-On 505110 Series
Also Known As5051100792, 505110-0792
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts7Contacts
Product RangeEasy-On 505110 Series
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
7Contacts
Product Range
Easy-On 505110 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
