Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505006-0812Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3499246
Cut Tape3500591
Product RangeSlimStack 505006 Series
Also Known As5050060812, 505006-0812
Your Part Number
14,613 In Stock
Need more?
14,613 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.510 | CNY2.51 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.510 (CNY2.8363) |
| 175+ | CNY1.830 (CNY2.0679) |
| 525+ | CNY1.630 (CNY1.8419) |
| 1400+ | CNY1.560 (CNY1.7628) |
| 3500+ | CNY1.540 (CNY1.7402) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 7000+ | CNY1.660 (CNY1.8758) |
| 21000+ | CNY1.620 (CNY1.8306) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505006-0812Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3499246
Cut Tape3500591
Product RangeSlimStack 505006 Series
Also Known As5050060812, 505006-0812
Technical Datasheet
Mezzanine Connector TypePlug
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts8Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 505006 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Product Overview
505006-0812 is a battery series 0.4mm pitch, 8 circuit, board-to-board SlimStack plug with 0.75mm mated height. Mates with 505004 0.40mm pitch SlimStack board-to-board receptacles.
- 50V AC (RMS)/DC maximum voltage
- 10 durability (mating cycles max)
- Black liquid crystal polymer resin
- Copper alloy metal with gold plating termination and plating mating material
- Vertical orientation
- Surface mount termination interface style
- Operating temperature range from -40° to +85°C
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.4mm
No. of Contacts
8Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 505006 Series
Contact Termination Type
Solder
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
