Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No504695-0507
Order Code2820595
Product RangeCP-3.3 504695
Also Known AsGTIN UPC EAN: 889056802635
Your Part Number
5,517 In Stock
Need more?
5517 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.392 (CNY0.443) |
| 100+ | CNY0.334 (CNY0.3774) |
| 500+ | CNY0.299 (CNY0.3379) |
| 1000+ | CNY0.262 (CNY0.2961) |
| 2000+ | CNY0.251 (CNY0.2836) |
| 3000+ | CNY0.240 (CNY0.2712) |
Price for:Each
Minimum: 10
Multiple: 10
CNY3.92 (CNY4.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504695-0507
Order Code2820595
Product RangeCP-3.3 504695
Also Known AsGTIN UPC EAN: 889056802635
Technical Datasheet
Accessory TypeTerminal Position Assurance Retainer
Product RangeCP-3.3 504695
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 504695-0507 from Molex is a 504695 series CP-3.3 Terminal Position Assurance (TPA) retainer. Retainer provides end-to-end protection against moisture ingression into the connected assembly and moisture drainage. Suitable for use with 504693, 504694, 505606 and 505605 housings.
- 5 circuit retainer
- Brown colour PBT resin, UL94-V0 flammability rating
- Operating temperature range from -40°C to +105°C
- Ensures terminals are fully inserted and offers a secondary terminal retention feature
Applications
Consumer Electronics, Industrial, Industrial Automation, Medical
Technical Specifications
Accessory Type
Terminal Position Assurance Retainer
Product Range
CP-3.3 504695
For Use With
Molex CP-3.3 504693, 505605 Series Receptacle & 504694, 505606 Series Plug Housings
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
