Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No504694-0600Copy
Manufacturer Standard Lead Time58 weeks
Order Code2820581
Product RangeCP-3.3 504694 Series
Also Known As5046940600, 504694-0600
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.420 (CNY3.8646) |
| 100+ | CNY2.820 (CNY3.1866) |
| 500+ | CNY2.580 (CNY2.9154) |
| 1000+ | CNY2.180 (CNY2.4634) |
| 2000+ | CNY2.110 (CNY2.3843) |
| 3000+ | CNY2.040 (CNY2.3052) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.20 (CNY38.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504694-0600Copy
Manufacturer Standard Lead Time58 weeks
Order Code2820581
Product RangeCP-3.3 504694 Series
Also Known As5046940600, 504694-0600
Technical Datasheet
Product RangeCP-3.3 504694 Series
No. of Positions6Ways
Pitch Spacing3.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 504694-0600 from Molex is a 504694 series, 3.30mm pitch, single row, polarized, CP-3.3 plug housing with 6 circuits. It mates with 504693-0600 receptacle housing.
- Natural colour PBT resin, UL94-V0 flammability rating
- Operating temperature range from -40°C to +105°C
- Fully polarized housings prevents accidental mismating
- Full keying and colour-pairing features
- For use with 504695 terminal retainer and 50398, 505608 plug crimp terminal
Applications
Consumer Electronics, Industrial, Industrial Automation, Medical
Technical Specifications
Product Range
CP-3.3 504694 Series
No. of Positions
6Ways
For Use With
Molex CP-3.3 50398 & 505608 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3.3mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
