Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No504694-0401Copy
Manufacturer Standard Lead Time40 weeks
Order Code4168378
Product RangeCP-3.3 504694 Series
Also Known As5046940401, 504694-0401
Your Part Number
605 In Stock
Need more?
605 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.420 (CNY2.7346) |
| 100+ | CNY1.990 (CNY2.2487) |
| 500+ | CNY1.970 (CNY2.2261) |
| 1000+ | CNY1.950 (CNY2.2035) |
| 2000+ | CNY1.930 (CNY2.1809) |
| 3000+ | CNY1.900 (CNY2.147) |
Price for:Each
Minimum: 10
Multiple: 10
CNY24.20 (CNY27.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504694-0401Copy
Manufacturer Standard Lead Time40 weeks
Order Code4168378
Product RangeCP-3.3 504694 Series
Also Known As5046940401, 504694-0401
Technical Datasheet
Product RangeCP-3.3 504694 Series
No. of Positions4Ways
Pitch Spacing3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CP-3.3 504694 Series
No. of Positions
4Ways
For Use With
Molex CP-3.3 50398 & 505608 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
