Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No504694-0400Copy
Manufacturer Standard Lead Time47 weeks
Order Code2820580
Product RangeCP-3.3 504694 Series
Also Known As5046940400, 504694-0400
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.650 (CNY2.9945) |
| 100+ | CNY2.170 (CNY2.4521) |
| 500+ | CNY1.960 (CNY2.2148) |
| 1000+ | CNY1.810 (CNY2.0453) |
| 2000+ | CNY1.790 (CNY2.0227) |
| 3000+ | CNY1.770 (CNY2.0001) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.50 (CNY29.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504694-0400Copy
Manufacturer Standard Lead Time47 weeks
Order Code2820580
Product RangeCP-3.3 504694 Series
Also Known As5046940400, 504694-0400
Technical Datasheet
Product RangeCP-3.3 504694 Series
No. of Positions4Ways
Pitch Spacing3.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 504694-0400 from Molex is a 504694 series, 3.30mm pitch, single row, polarized, CP-3.3 plug housing with 4 circuits. It mates with 504693-0400 receptacle housing.
- Natural colour PBT resin, UL94-V0 flammability rating
- Operating temperature range from -40°C to +105°C
- Fully polarized housings prevents accidental mismating
- Full keying and colour-pairing features
- For use with 504695 terminal retainer and 50398, 505608 plug crimp terminal
Applications
Consumer Electronics, Industrial, Industrial Automation, Medical
Technical Specifications
Product Range
CP-3.3 504694 Series
No. of Positions
4Ways
For Use With
Molex CP-3.3 50398 & 505608 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
