Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No504694-0300Copy
Manufacturer Standard Lead Time53 weeks
Order Code2820579
Product RangeCP-3.3 504694 Series
Also Known As5046940300, 504694-0300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.300 (CNY2.599) |
| 100+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.730 (CNY1.9549) |
| 1000+ | CNY1.670 (CNY1.8871) |
| 2000+ | CNY1.650 (CNY1.8645) |
| 3000+ | CNY1.620 (CNY1.8306) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.00 (CNY25.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504694-0300Copy
Manufacturer Standard Lead Time53 weeks
Order Code2820579
Product RangeCP-3.3 504694 Series
Also Known As5046940300, 504694-0300
Technical Datasheet
Product RangeCP-3.3 504694 Series
No. of Positions3Ways
Pitch Spacing3.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 504694-0300 from Molex is a 504694 series, 3.30mm pitch, single row, polarized, CP-3.3 plug housing with 3 circuits. It mates with 504693-0300 receptacle housing.
- Natural colour PBT resin, UL94-V0 flammability rating
- Operating temperature range from -40°C to +105°C
- Fully polarized housings prevents accidental mismating
- Full keying and colour-pairing features
- For use with 504695 terminal retainer and 50398, 505608 plug crimp terminal
Applications
Consumer Electronics, Industrial, Industrial Automation, Medical
Technical Specifications
Product Range
CP-3.3 504694 Series
No. of Positions
3Ways
For Use With
Molex CP-3.3 50398 & 505608 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
