Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No504052-0098
Order Code
Full Reel2392623
Cut Tape2392601
Product RangePico-Lock 504052
Also Known AsGTIN UPC EAN: 884982939936
Your Part Number
80,109 In Stock
36,000 more incoming. You can reserve stock now
6980 Delivery in 3-4 Business Days(SG stock)
73129 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.540 | CNY1.54 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.540 (CNY1.7402) |
| 450+ | CNY1.030 (CNY1.1639) |
| 1350+ | CNY1.010 (CNY1.1413) |
| 3600+ | CNY0.987 (CNY1.1153) |
| 9000+ | CNY0.965 (CNY1.0904) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 18000+ | CNY0.856 (CNY0.9673) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504052-0098
Order Code
Full Reel2392623
Cut Tape2392601
Product RangePico-Lock 504052
Also Known AsGTIN UPC EAN: 884982939936
Technical Datasheet
Product RangePico-Lock 504052
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Pico-Lock 504051 Series Receptacle Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 504052-0098 is a crimp terminal made of copper alloy with gold plated finish. The 504052 series female terminal/socket contact accepts 24 to 28AWG wire. The terminal is suitable for use with 504051 1.5mm Pitch Pico-Lock™ crimp housing.
- Maximum mating cycles is 30
- Maximum rated current is 3A
- Maximum rated voltage is 150V
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Lighting, Portable Devices, Portable Devices
Technical Specifications
Product Range
Pico-Lock 504052
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Molex Pico-Lock 504051 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
