Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No504051-1001Copy
Order Code2392600
Product RangePico-Lock 504051 Series
Also Known AsGTIN UPC EAN: 884982939929
Your Part Number
8,945 In Stock
Need more?
8,945 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.580 (CNY5.1754) |
| 100+ | CNY3.890 (CNY4.3957) |
| 500+ | CNY3.640 (CNY4.1132) |
Price for:Each
Minimum: 10
Multiple: 10
CNY45.80 (CNY51.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504051-1001Copy
Order Code2392600
Product RangePico-Lock 504051 Series
Also Known AsGTIN UPC EAN: 884982939929
Technical Datasheet
Product RangePico-Lock 504051 Series
No. of Positions10Ways
Pitch Spacing1.5mm
For Use WithMolex Pico-Lock 504052 Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 504051-1001 is a 10-way thermoplastic housing for 504052 Pico-Lock™ crimp terminals. It is suitable for wire to board application.
- Mates With 504050 Pico-Lock™ SMT wire-to-board header
- Black colour
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Lighting, Portable Devices
Technical Specifications
Product Range
Pico-Lock 504051 Series
No. of Positions
10Ways
For Use With
Molex Pico-Lock 504052 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
