Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No504051-0901Copy
Order Code3225308
Product RangePico-Lock 504051 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.500 (CNY3.955) |
| 100+ | CNY3.330 (CNY3.7629) |
| 500+ | CNY2.970 (CNY3.3561) |
| 1000+ | CNY2.840 (CNY3.2092) |
| 2000+ | CNY2.770 (CNY3.1301) |
Price for:Each
Minimum: 10
Multiple: 10
CNY35.00 (CNY39.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504051-0901Copy
Order Code3225308
Product RangePico-Lock 504051 Series
Technical Datasheet
Product RangePico-Lock 504051 Series
No. of Positions9Ways
Pitch Spacing1.5mm
For Use WithMolex Pico-Lock 504052 Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pico-Lock 504051 Series
No. of Positions
9Ways
For Use With
Molex Pico-Lock 504052 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001315
