Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50398-8000Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Full Reel2820597
Cut Tape2820745
Product RangeCP-3.3 50398 Series
Also Known As503988000, 50398-8000
Your Part Number
12,039 In Stock
Need more?
12,039 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.815 | CNY0.82 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.815 (CNY0.921) |
| 250+ | CNY0.362 (CNY0.4091) |
| 750+ | CNY0.344 (CNY0.3887) |
| 2000+ | CNY0.339 (CNY0.3831) |
| 5000+ | CNY0.332 (CNY0.3752) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.307 (CNY0.3469) |
| 30000+ | CNY0.300 (CNY0.339) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50398-8000Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Full Reel2820597
Cut Tape2820745
Product RangeCP-3.3 50398 Series
Also Known As503988000, 50398-8000
Technical Datasheet
Product RangeCP-3.3 50398 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 50398-8000 from Molex is a 50398 series, 2.50mm and 3.30mm pitch CP-3.3 male crimp terminal. Suitable for use with 51112 plug housing, 504694 plug housing and 505606 plug housing.
- Phosphor bronze with tin plated terminal
- Crimp or compression style termination interface
- Wire insulation diameter range from 1.15mm to 1.80mm
- Wire size range from 28AWG to 22AWG
- Maximum current per contact is 3A
- Maximum voltage is 300V AC (RMS)/DC
Applications
Consumer Electronics, Industrial, Industrial Automation, Medical
Technical Specifications
Product Range
CP-3.3 50398 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Molex 51112, 504694 & 505606 Series Plug Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
