Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503764-0501
Order Code4668107
Product RangePico-Lock 503764
Your Part Number
681 In Stock
451 more incoming. You can reserve stock now
681 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.730 (CNY1.9549) |
| 100+ | CNY1.260 (CNY1.4238) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY1.190 (CNY1.3447) |
| 2000+ | CNY1.150 (CNY1.2995) |
| 3000+ | CNY1.110 (CNY1.2543) |
Price for:Each
Minimum: 10
Multiple: 10
CNY17.30 (CNY19.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503764-0501
Order Code4668107
Product RangePico-Lock 503764
Technical Datasheet
Product RangePico-Lock 503764
No. of Positions5Ways
Pitch Spacing1mm
For Use WithMolex Pico-Lock 503765 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pico-Lock 503764
No. of Positions
5Ways
For Use With
Molex Pico-Lock 503765 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
