Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503763-0591
Order Code
Full Reel3225296
Cut Tape3225361
Product RangePico-Lock 503763
Your Part Number
10,163 In Stock
Need more?
10163 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.300 | CNY9.30 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.300 (CNY10.509) |
| 75+ | CNY8.310 (CNY9.3903) |
| 225+ | CNY7.420 (CNY8.3846) |
| 600+ | CNY6.620 (CNY7.4806) |
| 1500+ | CNY6.310 (CNY7.1303) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY6.040 (CNY6.8252) |
| 9000+ | CNY5.920 (CNY6.6896) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503763-0591
Order Code
Full Reel3225296
Cut Tape3225361
Product RangePico-Lock 503763
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangePico-Lock 503763
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1mm
No. of Contacts
5Contacts
Product Range
Pico-Lock 503763
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000317
