Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503763-0491Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2454213
Cut Tape2454272
Product RangePico-Lock 503763 Series
Also Known As5037630491, 503763-0491
Your Part Number
6,959 In Stock
Need more?
6,959 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.070 | CNY8.07 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.070 (CNY9.1191) |
| 75+ | CNY6.850 (CNY7.7405) |
| 225+ | CNY5.820 (CNY6.5766) |
| 600+ | CNY5.190 (CNY5.8647) |
| 1500+ | CNY4.950 (CNY5.5935) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY4.850 (CNY5.4805) |
| 9000+ | CNY4.360 (CNY4.9268) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503763-0491Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2454213
Cut Tape2454272
Product RangePico-Lock 503763 Series
Also Known As5037630491, 503763-0491
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangePico-Lock 503763 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating1.5A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 503763-0491 is a 4-circuit 1-row 1mm pitch Pico-Lock™ surface mount right angle header with gold-plated copper alloy contacts, positive side locks and surface mount termination. This 503763 series PCB header is made of high temperature thermoplastic, mates with 503764 Pico-Lock™ crimp housing, suitable for wire-to-board application.
- Ultra-low profile mated height provides space savings
- Side positive locks - Ensures secure mating retention and additional space savings
- Bevelled header pin design provides smoother mating and pin-and-contact protection
- Wide robust fitting nails/solder tabs offers secure PCB retention/additional mechanical stability
- Polarization/mating guide feature prevents mismating and facilitate mating
- Black colour
- ULSC-0 Flammability rating
- Current rating per contact is 1.5A
- Voltage rating is 150V
- Operating temperature range from -25°C to 85°C
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Lighting, Portable Devices, LED Lighting, Communications & Networking, Wireless
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
1.5A
Pitch Spacing
1mm
No. of Contacts
4Contacts
Product Range
Pico-Lock 503763 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
