
3,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.940 | CNY4.94 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.940 (CNY5.5822) |
| 75+ | CNY3.890 (CNY4.3957) |
| 225+ | CNY3.560 (CNY4.0228) |
| 600+ | CNY3.190 (CNY3.6047) |
| 1500+ | CNY3.030 (CNY3.4239) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.020 (CNY3.4126) |
| 9000+ | CNY2.910 (CNY3.2883) |
Product Information
Product Overview
The 503763-0291 is a 2-position 1-row right-angle PCB header with gold-plated copper alloy and a black high temperature thermoplastic insulator. It mates with 503764 Pico-Lock™ crimp housing. The Pico-Lock™ wire-to-board system offers an ideal combination of low profile, high current and durable locking for any application requiring space savings and secure mating retention.
- SC-0 flammability
- Maximum current per contact is 1.5A
- Maximum voltage is 150V
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Lighting, Portable Devices
Technical Specifications
Wire-to-Board
1Rows
Surface Mount Right Angle
Shrouded
Gold Plated Contacts
Nylon (Polyamide) Body
1.5A
1mm
2Contacts
Pico-Lock 503763 Series
Copper Alloy
PCB Header
Right Angle
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
