Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50372-8100Copy
Manufacturer Standard Lead Time5 weeks
Order Code2008236
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
32,705 In Stock
Need more?
32,705 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.090 (CNY1.2317) |
| 10+ | CNY0.874 (CNY0.9876) |
| 25+ | CNY0.702 (CNY0.7933) |
| 50+ | CNY0.682 (CNY0.7707) |
| 100+ | CNY0.668 (CNY0.7548) |
| 250+ | CNY0.613 (CNY0.6927) |
| 500+ | CNY0.585 (CNY0.661) |
| 1000+ | CNY0.572 (CNY0.6464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.09 (CNY1.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50372-8100Copy
Manufacturer Standard Lead Time5 weeks
Order Code2008236
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex DuraClik 502351, Micro-Latch 51065 & Mi II 51089, 51090 Series Receptacle Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (14-Jun-2023)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex DuraClik 502351, Micro-Latch 51065 & Mi II 51089, 51090 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021
