Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50372-8000Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel3863826
Cut Tape3911887
Product RangeMicro-Latch 50372 Series
Also Known As503728000, 50372-8000
Your Part Number
196,270 In Stock
Need more?
196,270 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.675 | CNY0.68 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.675 (CNY0.7628) |
| 300+ | CNY0.117 (CNY0.1322) |
| 900+ | CNY0.111 (CNY0.1254) |
| 2400+ | CNY0.106 (CNY0.1198) |
| 6000+ | CNY0.099 (CNY0.1119) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 12000+ | CNY0.109 (CNY0.1232) |
| 36000+ | CNY0.100 (CNY0.113) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50372-8000Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel3863826
Cut Tape3911887
Product RangeMicro-Latch 50372 Series
Also Known As503728000, 50372-8000
Technical Datasheet
Product RangeMicro-Latch 50372 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex DuraClik 502351, Micro-Latch 51065 & Mi II 51089, 51090 Series Receptacle Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Latch 50372 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex DuraClik 502351, Micro-Latch 51065 & Mi II 51089, 51090 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
