Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503480-0540Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel3862643
Cut Tape3911206
Product RangeEasy-On 503480 Series
Also Known As5034800540, 503480-0540
Your Part Number
35,759 In Stock
Need more?
35,759 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.670 | CNY4.67 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.670 (CNY5.2771) |
| 112+ | CNY3.370 (CNY3.8081) |
| 337+ | CNY3.150 (CNY3.5595) |
| 900+ | CNY3.000 (CNY3.390) |
| 2250+ | CNY2.870 (CNY3.2431) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4500+ | CNY3.100 (CNY3.503) |
| 13500+ | CNY2.860 (CNY3.2318) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503480-0540Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel3862643
Cut Tape3911206
Product RangeEasy-On 503480 Series
Also Known As5034800540, 503480-0540
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts5Contacts
Product RangeEasy-On 503480 Series
Contact Termination TypeSolder
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
5Contacts
Product Range
Easy-On 503480 Series
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
