Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503149-2400Copy
Order Code3221846
Product RangeCLIK-Mate 503149 Series
Also Known AsGTIN UPC EAN: 800756961705
Your Part Number
210 In Stock
Need more?
59 Delivery in 5-6 Business Days(UK stock)
151 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.020 (CNY6.8026) |
| 100+ | CNY5.370 (CNY6.0681) |
| 500+ | CNY4.640 (CNY5.2432) |
| 1000+ | CNY4.350 (CNY4.9155) |
| 2000+ | CNY4.210 (CNY4.7573) |
| 3000+ | CNY4.060 (CNY4.5878) |
Price for:Each
Minimum: 10
Multiple: 10
CNY60.20 (CNY68.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503149-2400Copy
Order Code3221846
Product RangeCLIK-Mate 503149 Series
Also Known AsGTIN UPC EAN: 800756961705
Technical Datasheet
Product RangeCLIK-Mate 503149 Series
No. of Positions24Ways
Pitch Spacing1.5mm
For Use WithMolex CLIK-Mate 502579, 503429, 213028, 213029 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
CLIK-Mate Wire to Board Connectors are designed for applications that require higher pin count connectors to carry more signal lines in less space.
- Positive inner locks
- Reinforced metal solder tabs
- Tuning-fork style contact design
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Technical Specifications
Product Range
CLIK-Mate 503149 Series
No. of Positions
24Ways
For Use With
Molex CLIK-Mate 502579, 503429, 213028, 213029 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000838
