
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.710 (CNY4.1923) |
| 100+ | CNY3.530 (CNY3.9889) |
| 500+ | CNY3.510 (CNY3.9663) |
| 1000+ | CNY3.480 (CNY3.9324) |
| 2000+ | CNY3.370 (CNY3.8081) |
| 3000+ | CNY3.260 (CNY3.6838) |
Product Information
Product Overview
The CLIK-Mate 503149 series Wire-to-Board Connector designed for applications that require higher pin count connectors to carry more signal lines in less space. The system includes unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. Molex's CLIK-Mate system is ideal for devices that require connectors with robust features and the ability to carry more signal lines in less space. CLIK-Mate connectors feature a positive inner locking system that provides secure mating retention and an audible click to confirm mating. A tuning-fork terminal design provides low insertion force and a secure mating contact. Reinforced metal solder tabs ensure a secure PCB retention and provide solder joint strain relief.
- Positive inner locks
- Tuning-fork style contact design
- Flat area for pick-and place
- Reinforced metal solder tabs
Applications
Automotive, Industrial, Medical, Lighting, Consumer Electronics
Technical Specifications
CLIK-Mate 503149 Series
16Ways
Molex CLIK-Mate 502579, 503429, 213028, 213029 Series Male Crimp Terminals
Plug
1.5mm
No SVHC (04-Feb-2026)
Alternatives for 503149-1600
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
