Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503110-3000Copy
Manufacturer Standard Lead Time27 weeks
Order Code2501990
Product RangeDuo-Clasp 503110 Series
Also Known AsGTIN UPC EAN: 800756934129
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.710 (CNY4.1923) |
| 100+ | CNY3.270 (CNY3.6951) |
| 500+ | CNY3.020 (CNY3.4126) |
| 1000+ | CNY2.860 (CNY3.2318) |
| 2000+ | CNY2.760 (CNY3.1188) |
| 3000+ | CNY2.670 (CNY3.0171) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.71 (CNY4.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503110-3000Copy
Manufacturer Standard Lead Time27 weeks
Order Code2501990
Product RangeDuo-Clasp 503110 Series
Also Known AsGTIN UPC EAN: 800756934129
Technical Datasheet
Product RangeDuo-Clasp 503110 Series
No. of Positions30Ways
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Duo-Clasp™ Wire-to-Board System offers positive locking features as CLIK-Mate connectors with the added feature of gold plating for increased durability.
- Dual positive inner lock provides better mating retention than single lock style
- Bellows and leaf-style contact design
- Compact dual-row 1.25mm pitch
- Reinforced metal solder tabs
Applications
Communications & Networking, Portable Devices
Technical Specifications
Product Range
Duo-Clasp 503110 Series
No. of Positions
30Ways
For Use With
Molex Duo-Clasp 501930 Series Wire-to-Board Crimp Terminals
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000434
