Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503095-2200Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel3863825
Cut Tape3911886
Product RangeiGrid 503095 Series
Also Known As5030952200, 5030952200, 503095-2200
Your Part Number
59,528 In Stock
Need more?
59,528 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.010 | CNY1.01 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.010 (CNY1.1413) |
| 400+ | CNY0.701 (CNY0.7921) |
| 1200+ | CNY0.636 (CNY0.7187) |
| 3200+ | CNY0.596 (CNY0.6735) |
| 8000+ | CNY0.584 (CNY0.6599) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 16000+ | CNY0.572 (CNY0.6464) |
| 48000+ | CNY0.529 (CNY0.5978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503095-2200Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel3863825
Cut Tape3911886
Product RangeiGrid 503095 Series
Also Known As5030952200, 5030952200, 503095-2200
Technical Datasheet
Product RangeiGrid 503095 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
iGrid 503095 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Molex iGrid 501646 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
