Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502790-4091..Copy
Manufacturer Standard Lead Time28 weeks
Order Code2751465
Product RangeEasy-On 502790 Series
Also Known As5027904091, 502790-4091
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.370 (CNY23.0181) |
| 10+ | CNY16.420 (CNY18.5546) |
| 100+ | CNY14.450 (CNY16.3285) |
| 250+ | CNY12.650 (CNY14.2945) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.37 (CNY23.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502790-4091..Copy
Manufacturer Standard Lead Time28 weeks
Order Code2751465
Product RangeEasy-On 502790 Series
Also Known As5027904091, 502790-4091
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts40Contacts
Product RangeEasy-On 502790 Series
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 502790-4091 is a 40-position 1-row female right-angle Easy-On™ front flip type FFC/FPC connector with gold-plated phosphor bronze contacts. It mates with the Premo-Flex FFC.
- PCB retention
- Polarized to PCB
- Maximum current per contact is 0.5A
- Maximum voltage is 50VAC (RMS)/DC
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
40Contacts
Product Range
Easy-On 502790 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Alternatives for 502790-4091..
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000828
