Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502790-3091Copy
Manufacturer Standard Lead Time14 weeks
Order Code3215744
Product RangeEasy-On 502790 Series
Your Part Number
4,179 In Stock
Need more?
4,179 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.310 (CNY18.4303) |
| 10+ | CNY13.870 (CNY15.6731) |
| 100+ | CNY11.780 (CNY13.3114) |
| 250+ | CNY11.040 (CNY12.4752) |
| 500+ | CNY10.510 (CNY11.8763) |
| 1000+ | CNY10.160 (CNY11.4808) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.31 (CNY18.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502790-3091Copy
Manufacturer Standard Lead Time14 weeks
Order Code3215744
Product RangeEasy-On 502790 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts30Contacts
Product RangeEasy-On 502790 Series
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCTo Be Advised
Product Overview
- 502790 series 0.50mm pitch, easy-on front flip FPC connector
- Surface mount, double bottom contact
- Accepts FPC with ear-tabs, bottom contact
- 30 circuits, 1 row, 2.50mm mated height
- Beige resin colour, phosphor bronze metal, gold mating/termination plating
- Right angle orientation, PCB retention
- Operating temperature rating range from -40° to +105°C
- 0.5A maximum current per contact, 50V maximum voltage
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
To Be Advised
No. of Contacts
30Contacts
Product Range
Easy-On 502790 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Technical Docs (3)
Alternatives for 502790-3091
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000665
