Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502494-0370
Order Code
Full Reel2914001
Cut Tape2914017
Product RangeCLIK-Mate 502494
Also Known AsGTIN UPC EAN: 822350936705
Your Part Number
2,659 In Stock
Need more?
2659 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.700 | CNY5.70 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.700 (CNY6.441) |
| 23+ | CNY4.870 (CNY5.5031) |
| 71+ | CNY4.750 (CNY5.3675) |
| 190+ | CNY4.650 (CNY5.2545) |
| 475+ | CNY4.540 (CNY5.1302) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 950+ | CNY4.610 (CNY5.2093) |
| 2850+ | CNY4.030 (CNY4.5539) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502494-0370
Order Code
Full Reel2914001
Cut Tape2914017
Product RangeCLIK-Mate 502494
Also Known AsGTIN UPC EAN: 822350936705
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts3Contacts
Connector MountingSurface Mount Right Angle
Product RangeCLIK-Mate 502494
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Contact Termination TypeSurface Mount Right Angle
SVHCNo SVHC (04-Feb-2026)
Product Overview
CLIK-Mate Wire to Board Connectors are designed for applications that require higher pin count connectors to carry more signal lines in less space.
- Positive inner locks
- Reinforced metal solder tabs
- Tuning-fork style contact design
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
Contact Termination Type
Surface Mount Right Angle
Pitch Spacing
2mm
No. of Contacts
3Contacts
Product Range
CLIK-Mate 502494
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000753
