Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502439-1500Copy
Order Code3864011
Product RangeCLIK-Mate 502439 Series
Your Part Number
15,764 In Stock
Need more?
15,764 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.140 (CNY2.4182) |
| 100+ | CNY1.810 (CNY2.0453) |
| 500+ | CNY1.620 (CNY1.8306) |
| 1000+ | CNY1.520 (CNY1.7176) |
| 2000+ | CNY1.470 (CNY1.6611) |
| 3000+ | CNY1.420 (CNY1.6046) |
Price for:Each
Minimum: 10
Multiple: 10
CNY21.40 (CNY24.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502439-1500Copy
Order Code3864011
Product RangeCLIK-Mate 502439 Series
Technical Datasheet
Product RangeCLIK-Mate 502439 Series
No. of Positions15Ways
Pitch Spacing2mm
For Use WithMolex CLIK-Mate 502438 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CLIK-Mate 502439 Series
No. of Positions
15Ways
For Use With
Molex CLIK-Mate 502438 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
