Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502439-1000
Order Code3221824
Product RangeCLIK-Mate 502439
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.480 (CNY1.6724) |
| 100+ | CNY1.260 (CNY1.4238) |
| 500+ | CNY1.130 (CNY1.2769) |
| 1000+ | CNY1.080 (CNY1.2204) |
| 2000+ | CNY1.050 (CNY1.1865) |
| 3000+ | CNY1.010 (CNY1.1413) |
Price for:Each
Minimum: 10
Multiple: 10
CNY14.80 (CNY16.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502439-1000
Order Code3221824
Product RangeCLIK-Mate 502439
Technical Datasheet
Product RangeCLIK-Mate 502439
No. of Positions10Ways
Pitch Spacing2mm
For Use With502438 Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CLIK-Mate 502439
No. of Positions
10Ways
For Use With
502438 Crimp Terminal
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000858
