Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502439-0500
Order Code3221823
Product RangeCLIK-Mate 502439
Your Part Number
15,485 In Stock
Need more?
15485 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.998 (CNY1.1277) |
| 100+ | CNY0.874 (CNY0.9876) |
| 500+ | CNY0.724 (CNY0.8181) |
| 1000+ | CNY0.649 (CNY0.7334) |
| 2000+ | CNY0.627 (CNY0.7085) |
Price for:Each
Minimum: 10
Multiple: 10
CNY9.98 (CNY11.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502439-0500
Order Code3221823
Product RangeCLIK-Mate 502439
Technical Datasheet
Product RangeCLIK-Mate 502439
No. of Positions5Ways
Pitch Spacing2mm
For Use With502438 Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CLIK-Mate 502439
No. of Positions
5Ways
For Use With
502438 Crimp Terminal
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000465
