Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502439-0300
Order Code2913997
Product RangeCLIK-Mate 502439
Also Known AsGTIN UPC EAN: 822350915816
Your Part Number
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.860 (CNY2.1018) |
| 100+ | CNY1.630 (CNY1.8419) |
| 500+ | CNY1.350 (CNY1.5255) |
| 1000+ | CNY1.210 (CNY1.3673) |
| 2000+ | CNY1.120 (CNY1.2656) |
| 3000+ | CNY1.110 (CNY1.2543) |
Price for:Each
Minimum: 10
Multiple: 10
CNY18.60 (CNY21.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502439-0300
Order Code2913997
Product RangeCLIK-Mate 502439
Also Known AsGTIN UPC EAN: 822350915816
Technical Datasheet
Product RangeCLIK-Mate 502439
No. of Positions3Ways
Pitch Spacing2mm
For Use With502381 Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Product Overview
CLIK-Mate Wire to Board Connectors are designed for applications that require higher pin count connectors to carry more signal lines in less space.
- Positive inner locks
- Reinforced metal solder tabs
- Tuning-fork style contact design
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Technical Specifications
Product Range
CLIK-Mate 502439
No. of Positions
3Ways
For Use With
502381 Crimp Terminal
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
