Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502438-0100Copy
Manufacturer Standard Lead Time41 weeks
Order Code3863824
Product RangeCLIK-Mate 502438 Series
Also Known As5024380100, 502438-0100
Your Part Number
23,221 In Stock
Need more?
23,221 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY0.329 (CNY0.3718) |
| 3000+ | CNY0.321 (CNY0.3627) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY329.00 (CNY371.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502438-0100Copy
Manufacturer Standard Lead Time41 weeks
Order Code3863824
Product RangeCLIK-Mate 502438 Series
Also Known As5024380100, 502438-0100
Technical Datasheet
Product RangeCLIK-Mate 502438 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex CLIK-Mate 502439 Series Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CLIK-Mate 502438 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Molex CLIK-Mate 502439 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for 502438-0100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
