Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502438-0000
Order Code
Full Reel2358042
Cut Tape2313700
Product RangeCLIK-Mate 502438
Also Known AsGTIN UPC EAN: 822350909778
Your Part Number
45,600 In Stock
36,000 more incoming. You can reserve stock now
45600 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.750 | CNY0.75 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.750 (CNY0.8475) |
| 450+ | CNY0.213 (CNY0.2407) |
| 1350+ | CNY0.193 (CNY0.2181) |
| 3600+ | CNY0.181 (CNY0.2045) |
| 9000+ | CNY0.178 (CNY0.2011) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 18000+ | CNY0.162 (CNY0.1831) |
| 54000+ | CNY0.140 (CNY0.1582) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502438-0000
Order Code
Full Reel2358042
Cut Tape2313700
Product RangeCLIK-Mate 502438
Also Known AsGTIN UPC EAN: 822350909778
Technical Datasheet
Product RangeCLIK-Mate 502438
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex CLIK-Mate 502439 Series Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Reinforced metal solder tabs
- Tuning-fork style contact design
- Positive inner locks
- Flat area for pick-and-place
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Technical Specifications
Product Range
CLIK-Mate 502438
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Molex CLIK-Mate 502439 Series Housing Connectors
Contact Material
Copper Alloy
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998
