Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502380-1400Copy
Manufacturer Standard Lead Time32 weeks
Order Code4668103
Product RangeCLIK-Mate 502380 Series
Also Known As5023801400, 502380-1400
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.270 (CNY2.5651) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY2,270.00 (CNY2,565.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502380-1400Copy
Manufacturer Standard Lead Time32 weeks
Order Code4668103
Product RangeCLIK-Mate 502380 Series
Also Known As5023801400, 502380-1400
Technical Datasheet
Product RangeCLIK-Mate 502380 Series
No. of Positions14Ways
Pitch Spacing1.25mm
SVHCTo Be Advised
Technical Specifications
Product Range
CLIK-Mate 502380 Series
No. of Positions
14Ways
For Use With
Molex CLIK-Mate 502381 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
1.25mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
