Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502380-1200Copy
Order Code1620780
Product RangeCLIK-Mate 502380 Series
Also Known As5023801200, 502380-1200
Your Part Number
9,948 In Stock
Need more?
9,948 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.030 (CNY2.2939) |
| 100+ | CNY2.000 (CNY2.260) |
| 500+ | CNY1.970 (CNY2.2261) |
| 1000+ | CNY1.960 (CNY2.2148) |
Price for:Each
Minimum: 10
Multiple: 10
CNY20.30 (CNY22.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502380-1200Copy
Order Code1620780
Product RangeCLIK-Mate 502380 Series
Also Known As5023801200, 502380-1200
Technical Datasheet
Product RangeCLIK-Mate 502380 Series
No. of Positions12Ways
Pitch Spacing1.25mm
For Use WithMolex CLIK-Mate 502381 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CLIK-Mate 502380 series 26 to 28AWG crimp housing used for 1.25mm pitch CLIK-Mate™ wire-to-board connector system.
- 2 to 15 circuits
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical, Test & Measurement, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
CLIK-Mate 502380 Series
No. of Positions
12Ways
For Use With
Molex CLIK-Mate 502381 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000351
