Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502380-0900Copy
Order Code3864007
Product RangeCLIK-Mate 502380 Series
Your Part Number
1,383 In Stock
Need more?
1,383 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.750 (CNY1.9775) |
| 100+ | CNY1.490 (CNY1.6837) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.460 (CNY1.6498) |
| 2000+ | CNY1.450 (CNY1.6385) |
| 3000+ | CNY1.430 (CNY1.6159) |
Price for:Each
Minimum: 10
Multiple: 10
CNY17.50 (CNY19.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502380-0900Copy
Order Code3864007
Product RangeCLIK-Mate 502380 Series
Technical Datasheet
Product RangeCLIK-Mate 502380 Series
No. of Positions9Ways
Pitch Spacing1.25mm
For Use WithMolex CLIK-Mate 502381 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CLIK-Mate 502380 Series
No. of Positions
9Ways
For Use With
Molex CLIK-Mate 502381 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
