Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502380-0800Copy
Manufacturer Standard Lead Time34 weeks
Order Code1620778
Product RangeCLIK-Mate 502380 Series
Also Known As5023800800, 502380-0800
Your Part Number
34,666 In Stock
Need more?
15 Delivery in 3-4 Business Days(SG stock)
34,651 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.840 (CNY2.0792) |
| 100+ | CNY1.450 (CNY1.6385) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1000+ | CNY1.390 (CNY1.5707) |
| 2000+ | CNY1.360 (CNY1.5368) |
| 3000+ | CNY1.320 (CNY1.4916) |
Price for:Each
Minimum: 10
Multiple: 10
CNY18.40 (CNY20.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502380-0800Copy
Manufacturer Standard Lead Time34 weeks
Order Code1620778
Product RangeCLIK-Mate 502380 Series
Also Known As5023800800, 502380-0800
Technical Datasheet
Product RangeCLIK-Mate 502380 Series
No. of Positions8Ways
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CLIK-Mate 502380 series 26 to 28AWG Crimp Housing used for 1.25mm pitch CLIK-Mate™ wire-to-board connector system.
- 2 to 15 circuits
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical, LED Lighting, Sensing & Instrumentation, Test & Measurement, Industrial
Technical Specifications
Product Range
CLIK-Mate 502380 Series
No. of Positions
8Ways
For Use With
Molex CLIK-Mate 502381 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000217
