Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502380-0400Copy
Manufacturer Standard Lead Time28 weeks
Order Code1620775
Product RangeCLIK-Mate 502380 Series
Also Known As5023800400, 502380-0400
Your Part Number
1,742 In Stock
9,600 more incoming. You can reserve stock now
1,742 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.050 (CNY1.1865) |
| 100+ | CNY1.040 (CNY1.1752) |
| 500+ | CNY1.030 (CNY1.1639) |
| 1000+ | CNY1.010 (CNY1.1413) |
| 2000+ | CNY0.978 (CNY1.1051) |
| 3000+ | CNY0.945 (CNY1.0678) |
Price for:Each
Minimum: 10
Multiple: 10
CNY10.50 (CNY11.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502380-0400Copy
Manufacturer Standard Lead Time28 weeks
Order Code1620775
Product RangeCLIK-Mate 502380 Series
Also Known As5023800400, 502380-0400
Technical Datasheet
Product RangeCLIK-Mate 502380 Series
No. of Positions4Ways
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CLIK-Mate 502380 series 26 to 28AWG crimp housing used for 1.25mm pitch CLIK-Mate™ wire-to-board connector system.
- 2 to 15 circuits
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical, Test & Measurement, Industrial
Technical Specifications
Product Range
CLIK-Mate 502380 Series
No. of Positions
4Ways
For Use With
Molex CLIK-Mate 502381 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000149
