Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502380-0300Copy
Manufacturer Standard Lead Time30 weeks
Order Code3051163
Product RangeCLIK-Mate 502380 Series
Also Known As5023800300, 502380-0300
Your Part Number
1,850 In Stock
Need more?
1,850 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.802 (CNY0.9063) |
| 100+ | CNY0.791 (CNY0.8938) |
| 500+ | CNY0.778 (CNY0.8791) |
| 1000+ | CNY0.666 (CNY0.7526) |
| 2000+ | CNY0.664 (CNY0.7503) |
| 3000+ | CNY0.660 (CNY0.7458) |
Price for:Each
Minimum: 10
Multiple: 10
CNY8.02 (CNY9.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502380-0300Copy
Manufacturer Standard Lead Time30 weeks
Order Code3051163
Product RangeCLIK-Mate 502380 Series
Also Known As5023800300, 502380-0300
Technical Datasheet
Product RangeCLIK-Mate 502380 Series
No. of Positions3Ways
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CLIK-Mate 502380 Series
No. of Positions
3Ways
For Use With
Molex CLIK-Mate 502381 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
