
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.460 (CNY7.2998) |
| 100+ | CNY5.890 (CNY6.6557) |
| 500+ | CNY5.730 (CNY6.4749) |
| 1000+ | CNY5.440 (CNY6.1472) |
| 2000+ | CNY5.200 (CNY5.876) |
| 3000+ | CNY5.140 (CNY5.8082) |
Product Information
Product Overview
The Molex 502352-0803 is a DuraClik™ wire-to-board PCB header engineered for secure and reliable interconnects in compact electronic designs. Featuring a 2mm pitch and 8 circuits, this right angle surface mount (SMT) header enables space efficient PCB layouts with side-entry cable routing. Part of the DuraClik connector system, it incorporates a positive locking mechanism that ensures robust mating and resistance to accidental disconnection. Designed for automated assembly, the SMT termination supports efficient manufacturing, while its durable construction delivers consistent electrical and mechanical performance. With a current rating of up to 3A per contact and a wide operating temperature range, this connector is suitable for demanding applications across industrial, automotive, and consumer electronics sectors.
- DuraClik™ Connector System (Series 502352), secure, positive-lock wire-to-board solution
- 2mm Pitch, compact design with robust electrical performance
- 8 Circuits (Single Row), ideal for signal or low-power connections
- Right angle Orientation – Enables side-entry cable routing and low-profile layouts
- Surface mount (SMT) termination, supports automated PCB assembly
- Positive locking mechanism, ensures reliable mating and retention
- 3A Current rating per contact, suitable for moderate power applications
Technical Specifications
Automotive, Wire-to-Board
1Rows
Surface Mount Right Angle
Shrouded
Tin Plated Contacts
Nylon (Polyamide) Body
3A
2mm
8Contacts
DuraClik 502352 Series
Copper Alloy
PCB Header
Right Angle
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
