Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502352-0610Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel3051347
Cut Tape3215689
Product RangeDuraClik 502352 Series
Also Known As5023520610, 502352-0610
Your Part Number
1,058 In Stock
Need more?
1,058 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.410 | CNY16.41 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.410 (CNY18.5433) |
| 17+ | CNY13.910 (CNY15.7183) |
| 52+ | CNY12.870 (CNY14.5431) |
| 140+ | CNY11.820 (CNY13.3566) |
| 350+ | CNY11.590 (CNY13.0967) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 700+ | CNY11.360 (CNY12.8368) |
| 2100+ | CNY10.980 (CNY12.4074) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502352-0610Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel3051347
Cut Tape3215689
Product RangeDuraClik 502352 Series
Also Known As5023520610, 502352-0610
Technical Datasheet
Connector SystemsAutomotive, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeDuraClik 502352 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Automotive, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
3A
Pitch Spacing
2mm
No. of Contacts
6Contacts
Product Range
DuraClik 502352 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
